TI INA194AIDBVR
| Manufacturer | |
| MPN | INA194AIDBVR |
| LCSC Part # | C37807 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | -16V~80V 1V/us 50V/V 500uV 8uA 1 SOT-23-5 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Input filter;Enable/shutdown function;Bidirectional detection | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Output Current | - | |
| Slew Rate | 1V/us | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Dual Supply | - | |
| Quiescent Current | 700uA | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 8uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±18V | |
| Noise density(eN) | 40nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Input filter;Enable/shutdown function;Bidirectional detection | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Output Current | - | |
| Slew Rate | 1V/us | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ |
| Type | Description | |
|---|---|---|
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Dual Supply | - | |
| Quiescent Current | 700uA | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 8uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±18V | |
| Noise density(eN) | 40nV/√Hz@1kHz |
Introduction
The INA193−INA198 family of current shunt monitors with voltage output can sense drops across shunts at common-mode voltages from −16V to +80V, independent of the INA19x supply voltage. They are available with three output voltage scales: 20V/V, 50V/V, and 100V/V. The 500kHz bandwidth simplifies use in current control loops. The INA193−INA195 provide identical functions but alternative pin configurations to the INA196−INA198, respectively. The INA193−INA198 operate from a single +2.7V to +18V supply, drawing a maximum of 900μA of supply current. They are specified over the extended operating temperature range (-40°C to +125°C), and are offered in a space-saving SOT23 package.
Features
- WIDE COMMON-MODE VOLTAGE: −16V to +80V
- LOW ERROR: ±3.0% Over Temp (max)
- BANDWIDTH: Up to 500kHz
- THREE TRANSFER FUNCTIONS AVAILABLE: 20V/V, 50V/V, and 100V/V
- QUIESCENT CURRENT: 900μA (max)
- COMPLETE CURRENT SENSE SOLUTION
Applications
- WELDING EQUIPMENT
- NOTEBOOK COMPUTERS
- CELL PHONES
- TELECOM EQUIPMENT
- AUTOMOTIVE
- POWER MANAGEMENT
- BATTERY CHARGERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7326 | $ 1.73 |
| 10+ | $ 1.347 | $ 13.47 |
| 30+ | $ 1.1941 | $ 35.82 |
| 100+ | $ 1.0217 | $ 102.17 |
| 500+ | $ 0.9452 | $ 472.60 |
| 1,000+ | $ 0.9111 | $ 911.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Input filter;Enable/shutdown function;Bidirectional detection | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Output Current | - | |
| Slew Rate | 1V/us | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Dual Supply | - | |
| Quiescent Current | 700uA | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 8uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±18V | |
| Noise density(eN) | 40nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Input filter;Enable/shutdown function;Bidirectional detection | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Output Current | - | |
| Slew Rate | 1V/us | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ |
| Type | Description | |
|---|---|---|
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Dual Supply | - | |
| Quiescent Current | 700uA | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 8uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±18V | |
| Noise density(eN) | 40nV/√Hz@1kHz |
Introduction
The INA193−INA198 family of current shunt monitors with voltage output can sense drops across shunts at common-mode voltages from −16V to +80V, independent of the INA19x supply voltage. They are available with three output voltage scales: 20V/V, 50V/V, and 100V/V. The 500kHz bandwidth simplifies use in current control loops. The INA193−INA195 provide identical functions but alternative pin configurations to the INA196−INA198, respectively. The INA193−INA198 operate from a single +2.7V to +18V supply, drawing a maximum of 900μA of supply current. They are specified over the extended operating temperature range (-40°C to +125°C), and are offered in a space-saving SOT23 package.
Features
- WIDE COMMON-MODE VOLTAGE: −16V to +80V
- LOW ERROR: ±3.0% Over Temp (max)
- BANDWIDTH: Up to 500kHz
- THREE TRANSFER FUNCTIONS AVAILABLE: 20V/V, 50V/V, and 100V/V
- QUIESCENT CURRENT: 900μA (max)
- COMPLETE CURRENT SENSE SOLUTION
Applications
- WELDING EQUIPMENT
- NOTEBOOK COMPUTERS
- CELL PHONES
- TELECOM EQUIPMENT
- AUTOMOTIVE
- POWER MANAGEMENT
- BATTERY CHARGERS
C37807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



