LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 225P10291WD3 product image
Images for reference only

Cornell Dubilier Electronics 225P10291WD3

Manufacturer
MPN
225P10291WD3
LCSC Part #
C3780308
Packaging
-
Customer #
Key Attributes
±10% 100V 1nF -55℃~+85℃ Polyester Thin Film Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics 225P10291WD3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.45$ 1.45
200+$ 0.5615$ 112.30
500+$ 0.5415$ 270.75
1,000+$ 0.5322$ 532.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±10%
Voltage Rating100V
Capacitance1nF
Operating Temperature-55℃~+85℃
Dielectric MaterialPolyester