ST STD1NK80ZT4
| Manufacturer | |
| MPN | STD1NK80ZT4 |
| LCSC Part # | C377961 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 1A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.7pF | |
| RDS(on) | 16Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 160pF | |
| Gate Charge(Qg) | 7.7nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SuperMESH series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.
Features
- TYPICAL RDS(on) = 13Ω
- EXTREMELY HIGH dv/dt CAPABILITY
- ESD IMPROVED CAPABILITY
- 100% AVALANCHE TESTED
- NEW HIGH VOLTAGE BENCHMARK
- GATE CHARGE MINIMIZED
Applications
- AC ADAPTORS AND BATTERY CHARGERS
- SWITH MODE POWER SUPPLIES (SMPS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5654 | $ 0.57 |
| 10+ | $ 0.4631 | $ 4.63 |
| 30+ | $ 0.4176 | $ 12.53 |
| 100+ | $ 0.3623 | $ 36.23 |
| 500+ | $ 0.338 | $ 169.00 |
| 1,000+ | $ 0.3234 | $ 323.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.7pF | |
| RDS(on) | 16Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 160pF | |
| Gate Charge(Qg) | 7.7nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SuperMESH series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.
Features
- TYPICAL RDS(on) = 13Ω
- EXTREMELY HIGH dv/dt CAPABILITY
- ESD IMPROVED CAPABILITY
- 100% AVALANCHE TESTED
- NEW HIGH VOLTAGE BENCHMARK
- GATE CHARGE MINIMIZED
Applications
- AC ADAPTORS AND BATTERY CHARGERS
- SWITH MODE POWER SUPPLIES (SMPS)
C377961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



