ST X00619MN5AL2
| Manufacturer | |
| MPN | X00619MN5AL2 |
| LCSC Part # | C377951 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 5mA 200uA 600V SOT-223 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.35V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The X00619 SCR can be used as on/off function in applications where topology does not offer high current for gate triggering. This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.
Features
AI Translation
- On-state rms current, IT(RMS) 0.8 A
- Repetitive peak off-state voltage 600 V
- Triggering gate current from 30 to 200 μA
- ECOPACK2 compliant
Applications
AI Translation
- Limited gate current topologies
- Ground fault circuit interrupters
- Overvoltage crowbar protection in power supplies
- Protection in electronic ballasts
- Capacitive discharge ignitions
- Ignitors (lighting, oven...)
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1742 | $ 0.87 |
| 50+ | $ 0.1358 | $ 6.79 |
| 150+ | $ 0.1193 | $ 17.90 |
| 1,000+ | $ 0.0987 | $ 98.70 |
| 2,000+ | $ 0.0895 | $ 179.00 |
| 5,000+ | $ 0.084 | $ 420.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



