Dersonic CC1H333ZA1FD3F4D1001
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CC1H333ZA1FD3F4D1001 |
| LCSC Part # | C377836 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CAP CER 33nF 50V Y5V TH |
| Description | 33nF -20%~+80% 50V Ceramic Capacitor Through Hole P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
600
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0186 | $ 0.93 |
500+ | $ 0.0148 | $ 7.40 |
2,000+ | $ 0.0118 | $ 23.60 |
5,000+ | $ 0.0105 | $ 52.50 |
25,000+ | $ 0.0094 | $ 235.00 |
50,000+ | $ 0.0088 | $ 440.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$