LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32523Q3225J000 product image
Images for reference only

TDK B32523Q3225J000

Manufacturer
MPN
B32523Q3225J000
LCSC Part #
C3777747
Packaging
-
Customer #
Key Attributes
2.2uF 250V -55℃~+125℃ ±5% Film Capacitors RoHS
DatasheetTDK B32523Q3225J000
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3735$ 0.37
200+$ 0.1446$ 28.92
540+$ 0.1395$ 75.33
1,080+$ 0.137$ 147.96
Standard Packaging540/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
Packaging-
Capacitance2.2uF
Voltage Rating250V
Operating Temperature-55℃~+125℃
Tolerance±5%