TDK B32560J8152J000
| Manufacturer | |
| Mfr. Part # | B32560J8152J000 |
| LCSC Part # | C3776673 |
| Package | Through Hole |
| Customer # | |
| Description | ±5% 630V 1.5nF -55℃~+125℃ Through Hole Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1196 | $ 0.12 |
200+ | $ 0.0463 | $ 9.26 |
500+ | $ 0.0447 | $ 22.35 |
1,000+ | $ 0.0439 | $ 43.90 |
Standard Packaging 1800/Full
Bag | ||