VISHAY BFC237075105
| Manufacturer | |
| Mfr. Part # | BFC237075105 |
| LCSC Part # | C3776615 |
| Package | - |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±10% 63V |
| Description | 1uF ±10% 63V Film Capacitor Metallized Polyester |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7855 | $ 0.79 |
10+ | $ 0.7669 | $ 7.67 |
30+ | $ 0.756 | $ 22.68 |
100+ | $ 0.7435 | $ 74.35 |
Standard Packaging 750/Full
Box | ||
Better price for more quantity?
$