Cornell Dubilier Electronics 150103J630BB
| Manufacturer | |
| MPN | 150103J630BB |
| LCSC Part # | C3775283 |
| Packaging | Through Hole,D6xL16.5mm |
| Customer # | |
| Key Attributes | ±5% 630V 10nF -55℃~+125℃ Polyester Through Hole,D6xL16.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D6xL16.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 630V | |
| Capacitance | 10nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5948 | $ 1.59 |
| 10+ | $ 1.5595 | $ 15.60 |
| 30+ | $ 1.5371 | $ 46.11 |
| 100+ | $ 1.5147 | $ 151.47 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

