KEMET R60GR5330AA00K
| Manufacturer | |
| MPN | R60GR5330AA00K |
| LCSC Part # | C3774373 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 33uF 160V -55℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | KEMET R60GR5330AA00K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 33uF | |
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9747 | $ 7.97 |
| 10+ | $ 7.8025 | $ 78.03 |
| 30+ | $ 7.6893 | $ 230.68 |
| 100+ | $ 7.5745 | $ 757.45 |
Standard Packaging352/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 33uF | |
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C3774373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



