RESI TPAN0263F500RK9
| Manufacturer |
RESI
Asian Brands |
| MPN | TPAN0263F500RK9 |
| LCSC Part # | C37741948 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | RES 500Ω ±1% 50W TO-263 |
| Description | 50W 500Ω 500V Planar Non-Inductive Power Resistor ±100ppm/℃ ±1% TO-263 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35
35
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.9738 | $ 2.97 |
10+ | $ 2.5415 | $ 25.42 |
50+ | $ 2.2862 | $ 114.31 |
100+ | $ 2.0262 | $ 202.62 |
500+ | $ 1.9065 | $ 953.25 |
1,000+ | $ 1.8523 | $ 1852.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$