TOSHIBA TLP293-4(LGB,E
| Manufacturer | |
| MPN | TLP293-4(LGB,E |
| LCSC Part # | C37719608 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Photocoupler IR LED & Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-16 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -55℃~125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP293 - 4 consists of phototransistors optically coupled to infrared emitting diodes. TLP293 - 4 photocoupler is housed in the very small and thin SO16 package. Since the TLP293 - 4 is guaranteed wide operating temperature range Ta = -55 to 125°C and high isolation voltage (3750 Vrms), it is suitable for high - density surface mount applications such as programmable controllers.
Features
- Collector - Emitter Voltage: 80 V (min)
- Current Transfer Ratio: 50% (min), GB rank: 100% (min)
- Isolation Voltage: 3750 Vrms (min)
- Operation temperature range: -55 to 125°C
- Safety standards: UL - recognized: UL 1577, File No.E67349; cUL - recognized: CSA Component Acceptance Service No.5A, File No.E67349; CQC - approved: GB4943.1, GB8898 Thailand Factory; VDE - approved: EN 60747.5 - 5, EN 62368 - 1
Applications
- Programmable Controllers
- Switching Power Supplies
- Simplex/Multiplex Data Transmissions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4891 | $ 1.49 |
| 10+ | $ 1.2216 | $ 12.22 |
| 50+ | $ 1.0747 | $ 53.74 |
| 100+ | $ 0.9093 | $ 90.93 |
| 500+ | $ 0.835 | $ 417.50 |
| 1,000+ | $ 0.8026 | $ 802.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-16 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -55℃~125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP293 - 4 consists of phototransistors optically coupled to infrared emitting diodes. TLP293 - 4 photocoupler is housed in the very small and thin SO16 package. Since the TLP293 - 4 is guaranteed wide operating temperature range Ta = -55 to 125°C and high isolation voltage (3750 Vrms), it is suitable for high - density surface mount applications such as programmable controllers.
Features
- Collector - Emitter Voltage: 80 V (min)
- Current Transfer Ratio: 50% (min), GB rank: 100% (min)
- Isolation Voltage: 3750 Vrms (min)
- Operation temperature range: -55 to 125°C
- Safety standards: UL - recognized: UL 1577, File No.E67349; cUL - recognized: CSA Component Acceptance Service No.5A, File No.E67349; CQC - approved: GB4943.1, GB8898 Thailand Factory; VDE - approved: EN 60747.5 - 5, EN 62368 - 1
Applications
- Programmable Controllers
- Switching Power Supplies
- Simplex/Multiplex Data Transmissions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

