LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G07DBVR product image
  • SN74LVC2G07DBVR thumbnail 1
  • SN74LVC2G07DBVR thumbnail 2
  • SN74LVC2G07DBVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74LVC2G07DBVRRoHS

Manufacturer
MPN
SN74LVC2G07DBVR
LCSC Part #
C37708
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Buffer/Driver With Open Drain Outputs
Datasheetpdf iconTI SN74LVC2G07DBVR
In-Stock: 95,635
95,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1012$ 0.51
50+$ 0.0804$ 4.02
150+$ 0.0701$ 10.52
500+$ 0.0623$ 31.15
3,000+$ 0.056$ 168.00
6,000+$ 0.0529$ 317.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-6
Input type-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)-
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements2
Quiescent Current10uA
Propagation Delay3.7ns@3.3V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual buffer/driver is designed for 1.65- V to 5.5- V VCC operation. The output of the SN74LVC2G07 is open drain and can be connected to other open- drain outputs to implement active- low wired- OR or active- high wired- AND functions. The maximum sink current is 32mA. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the NanoFree Package
  • Supports 5- V Vcc Operation
  • Inputs and Open- Drain Outputs Accept Voltages up to 5.5V Max
  • Max tpd of 3.7 ns at 3.3V
  • Low Power Consumption, 10- μA Max Icc
  • ±24 - mA Output Drive at 3.3V
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
  • Ioff Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
  • Support Translation- Up/Down
  • Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22:
    • 2000- V Human- Body Model (A114- A)
    • 200- V Machine Model (A115- A)
    • 1000- V Charged- Device Model (C101)