Rubycon 50MU151KY11608
| Manufacturer | |
| MPN | 50MU151KY11608 |
| LCSC Part # | C3770485 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF 50V -55℃~+125℃ ±10% 0603 Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8299 | $ 0.83 |
| 200+ | $ 0.3224 | $ 64.48 |
| 500+ | $ 0.3101 | $ 155.05 |
| 1,000+ | $ 0.3055 | $ 305.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C3770485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

