Nexperia BAT54C,215
| Manufacturer | |
| MPN | BAT54C,215 |
| LCSC Part # | C37704 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Schottky barrier diode with integrated guard ring for stress protection, housed in a small SOT23 (TO-236AB) SMD plastic package.
Features
AI Translation
- Low forward voltage
- Low capacitance
Applications
AI Translation
- Ultra-high-speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
In-Stock: 198,820
198,820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0188 | $ 0.38 |
| 200+ | $ 0.0143 | $ 2.86 |
| 600+ | $ 0.0123 | $ 7.38 |
| 3,000+ | $ 0.0108 | $ 32.40 |
| 9,000+ | $ 0.0102 | $ 91.80 |
| 21,000+ | $ 0.0098 | $ 205.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Schottky barrier diode with integrated guard ring for stress protection, housed in a small SOT23 (TO-236AB) SMD plastic package.
Features
AI Translation
- Low forward voltage
- Low capacitance
Applications
AI Translation
- Ultra-high-speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
C37704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



