VISHAY BFC2370GL682
| Manufacturer | |
| MPN | BFC2370GL682 |
| LCSC Part # | C3770269 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.8nF 630V -55℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet | VISHAY BFC2370GL682 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 6.8nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1727 | $ 0.17 |
| 200+ | $ 0.0668 | $ 13.36 |
| 500+ | $ 0.0645 | $ 32.25 |
| 1,500+ | $ 0.0633 | $ 94.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 6.8nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

