Cornell Dubilier Electronics MMWA4P47K-F
| Manufacturer | |
| MPN | MMWA4P47K-F |
| LCSC Part # | C3770227 |
| Packaging | Through Hole,D11xL30.1mm |
| Customer # | |
| Key Attributes | ±10% 400V 470nF -55℃~+125℃ Metallized Polyester Through Hole,D11xL30.1mm Thin Film Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics MMWA4P47K-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11xL30.1mm | |
| Tolerance | ±10% | |
| Voltage Rating | 400V | |
| Capacitance | 470nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11xL30.1mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 470nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6496 | $ 3.65 |
| 200+ | $ 1.413 | $ 282.60 |
| 500+ | $ 1.3636 | $ 681.80 |
| 1,000+ | $ 1.339 | $ 1339.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11xL30.1mm | |
| Tolerance | ±10% | |
| Voltage Rating | 400V | |
| Capacitance | 470nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11xL30.1mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 470nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

