LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R82DC3220Z360J product image
Images for reference only

KEMET R82DC3220Z360J

Manufacturer
MPN
R82DC3220Z360J
LCSC Part #
C3767521
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 220nF ±5% 63V
DatasheetKEMET R82DC3220Z360J
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0734$ 0.37
50+$ 0.0718$ 3.59
150+$ 0.0708$ 10.62
500+$ 0.0698$ 34.90
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=5mm
Capacitance220nF
Voltage Rating63V
Operating Temperature-55℃~+105℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
R82EC3220AA70JKEMETSimilarThrough Hole,P=5mm60$ 0.1428
224CL0054KNSCHASimilarThrough Hole,P=5mm9,980$0.0478 $0.0543
R82DC3220DQ60JKEMETSimilarThrough Hole,P=5mm4,245$ 0.24
R82EC3220DQ70JKEMETSimilarThrough Hole,P=5mm700$ 0.1809
224CL0055KNSCHASimilarThrough Hole,P=5mm5,510$0.0626 $0.0711
View and Compare All Alternative Parts.