WIMA SMDTC04470XA00MT00
| Manufacturer | |
| MPN | SMDTC04470XA00MT00 |
| LCSC Part # | C3766694 |
| Packaging | SMD,10.4x13mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7uF ±20% 63V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | SMD,10.4x13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 4.7uF | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized Polyester;Metallized Polyethylene Terephthalate (PET) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3331 | $ 2.33 |
| 10+ | $ 2.2785 | $ 22.79 |
| 30+ | $ 2.2411 | $ 67.23 |
| 100+ | $ 2.2052 | $ 220.52 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | SMD,10.4x13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 4.7uF | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized Polyester;Metallized Polyethylene Terephthalate (PET) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



