MICROCHIP MPC8050-206
| Manufacturer | |
| Mfr. Part # | MPC8050-206 |
| LCSC Part # | C3766339 |
| Package | 0402 |
| Customer # | |
| Description | ±10% 5pF -55℃~+125℃ 0402 Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | MICROCHIP | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7658 | $ 2.77 |
200+ | $ 1.0706 | $ 214.12 |
400+ | $ 1.0335 | $ 413.40 |
800+ | $ 1.015 | $ 812.00 |
Standard Packaging 400/Full
Reel | ||