CHINT NXBLE-32 3P+N C32 30mA 6kA
| Manufacturer | CHINTAsian Brands |
| MPN | NXBLE-32 3P+N C32 30mA 6kA |
| LCSC Part # | C37660941 |
| Packaging | pcs |
| Customer # | |
| Key Attributes | pcs Residual Current Circuit Breaker RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Residual Current Circuit Breaker | |
| Manufacturer | CHINT | |
| Packaging | pcs |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Residual Current Circuit Breaker | |
| Manufacturer | CHINT |
| Type | Description | |
|---|---|---|
| Packaging | pcs |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2771 | $ 6.28 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Residual Current Circuit Breaker | |
| Manufacturer | CHINT | |
| Packaging | pcs |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Residual Current Circuit Breaker | |
| Manufacturer | CHINT |
| Type | Description | |
|---|---|---|
| Packaging | pcs |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536200000 |
| USHTS | 8536200040 |
| TARIC | 8536209090 |
| CAHTS | 8536200090 |
| BRHTS | 85362000 |
| INHTS | 85362010 |
| MXHTS | 8536.20.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536200000 |
| USHTS | 8536200040 |
| TARIC | 8536209090 |
| Type | Details |
|---|---|
| CAHTS | 8536200090 |
| BRHTS | 85362000 |
| INHTS | 85362010 |
| MXHTS | 8536.20.02 |

