LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32522N6474K000 product image
  • B32522N6474K000 thumbnail 1
  • B32522N6474K000 thumbnail 2
  • B32522N6474K000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK B32522N6474K000RoHS

Manufacturer
MPN
B32522N6474K000
LCSC Part #
C3765756
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 470nF ±10% 450V
Datasheetpdf iconTDK B32522N6474K000
In-Stock: 82
82 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8073$ 0.81
10+$ 0.7896$ 7.90
30+$ 0.7767$ 23.30
100+$ 0.7654$ 76.54
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=15mm
Capacitance470nF
Voltage Rating450V
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece