LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANHCA1N972B product image
Images for reference only

MICROCHIP JANHCA1N972B

Manufacturer
MPN
JANHCA1N972B
LCSC Part #
C3765678
Packaging
DO-7(DO-204AA)
Customer #
Key Attributes
30V DO-7(DO-204AA) Single Zener Diodes RoHS
DatasheetMICROCHIP JANHCA1N972B
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3153$ 10.32
200+$ 3.9919$ 798.38
500+$ 3.8524$ 1926.20
1,000+$ 3.7826$ 3782.60
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-7(DO-204AA)
Tolerance±5%
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@22.8V
Impedance(Zzt)-
Zener Voltage(Nom)30V