LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BZX84C15VLYT116 product image
Images for reference only

ROHM BZX84C15VLYT116RoHS

Manufacturer
MPN
BZX84C15VLYT116
LCSC Part #
C3765493
Packaging
SOT-23
Customer #
Key Attributes
250mW 13.8V~15.6V 15V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconROHM BZX84C15VLYT116
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0547$ 0.05
200+$ 0.0212$ 4.24
500+$ 0.0204$ 10.20
1,000+$ 0.0201$ 20.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerROHM
PackagingSOT-23
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)-
Diode Configuration-
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece