LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX38450-C27F product image
Images for reference only

Nexperia BZX38450-C27FRoHS

Manufacturer
MPN
BZX38450-C27F
LCSC Part #
C3765069
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 27V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZX38450-C27F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0279$ 0.03
10+$ 0.0219$ 0.22
30+$ 0.0185$ 0.56
100+$ 0.0165$ 1.65
500+$ 0.0147$ 7.35
1,000+$ 0.0138$ 13.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)50nA@20.4V
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)27V
Impedance(Zzk)-

Introduction

AI Translation

Low- current voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 300 mW
  • Tolerance series: approximately ± 5%
  • Working voltage range: nominal 1.8 V to 10 V
  • Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications

Applications

AI Translation
  • Low-current general regulation functions