LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH 2SB1691WL-TL-E product image
  • 2SB1691WL-TL-E thumbnail 1
  • 2SB1691WL-TL-E thumbnail 2
  • 2SB1691WL-TL-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH 2SB1691WL-TL-E

Manufacturer
SPTECHAsian Brands
MPN
2SB1691WL-TL-E
LCSC Part #
C37648318
Packaging
SOT-23-3
Customer #
Key Attributes
TRANS PNP 50V 1A SOT-23-3
DatasheetSPTECH 2SB1691WL-TL-E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1652$ 0.1570$ 0.79
50+$ 0.1363$ 0.1295$ 6.48
150+$ 0.1218$ 0.1158$ 17.37
500+$ 0.111$ 0.1055$ 52.75
3,000+$ 0.0827$ 0.0786$ 235.80
6,000+$ 0.0784$ 0.0745$ 447.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingSOT-23-3
Operating Temperature-
Current - Collector Cutoff100nA
Transition frequency(fT)310MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain500
Emitter-Base Voltage VEBO6V
Current - Collector(Ic)1A
Pd - Power Dissipation800mW
Configuration-
Number1 PNP
typePNP
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Small size package: SOT23-3
  • Large Maximum current: Ic = -1 A
  • Low collector to emitter saturation voltage: ΔVCE(sat) = -0.3ΔV max.(at Ic / Ib = -0.5 A / -0.05 A)
  • High power dissipation: Pc = 800 mW (when using alumina ceramic board (25 x 60 x 0.7 mm))
  • Complementary pair with 2SD2655