coileasy CEU8721N0
| Manufacturer |
coileasy
Asian Brands |
| Mfr. Part # | CEU8721N0 |
| LCSC Part # | C37648284 |
| Package | SOP-8L |
| Customer # | |
| Key Attributes | 3.0 kVRMS dual-channel 100Mbps magnetic isolation general-purpose digital isolator |
| Description | Digital Isolator 3000Vrms Forward 1 Channel Reverse 1 Channel 100Mbps 200kV/us CMTI SOP-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | coileasy | |
| Package | SOP-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,413
1,413
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9502 $ 0.8552 | $ 0.86 |
10+ | $ 0.7774 $ 0.6997 | $ 7.00 |
30+ | $ 0.6831 $ 0.6148 | $ 18.44 |
100+ | $ 0.5759 $ 0.5184 | $ 51.84 |
500+ | $ 0.5279 $ 0.4752 | $ 237.60 |
1,000+ | $ 0.5071 $ 0.4564 | $ 456.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$