Laird 28F0121-0SR-10
| Manufacturer | |
| MPN | 28F0121-0SR-10 |
| LCSC Part # | C3764535 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 0.75mΩ 1 48Ω@100MHz SMD Ferrite Beads and Chips RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | SMD | |
| DC Resistance(DCR) | 0.75mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Current Rating | 10A | |
| Impedance @ Frequency | 48Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | SMD | |
| DC Resistance(DCR) | 0.75mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Current Rating | 10A | |
| Impedance @ Frequency | 48Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 10 Amps (I MAX) continuous operating capability
- Monolithic construction with small footprint and high reliability
- Excellent retention under bias
- Economical
- Broad range of sizes (from EIA 0201 up to 3312)
- For power line, low frequency and high frequency signal lines
- 10 Amps continuous operating current capability
- Very low RDC
- Broadband (28F) and (35F) parts available
- Lead free and RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1496 | $ 0.15 |
| 200+ | $ 0.058 | $ 11.60 |
| 500+ | $ 0.0559 | $ 27.95 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | SMD | |
| DC Resistance(DCR) | 0.75mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Current Rating | 10A | |
| Impedance @ Frequency | 48Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | SMD | |
| DC Resistance(DCR) | 0.75mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Current Rating | 10A | |
| Impedance @ Frequency | 48Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 10 Amps (I MAX) continuous operating capability
- Monolithic construction with small footprint and high reliability
- Excellent retention under bias
- Economical
- Broad range of sizes (from EIA 0201 up to 3312)
- For power line, low frequency and high frequency signal lines
- 10 Amps continuous operating current capability
- Very low RDC
- Broadband (28F) and (35F) parts available
- Lead free and RoHS compliant
C3764535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCMS403022I56010A | HYHONGYEX | SMD | 7,456 | $ 0.5139 | ||
| PSBHAA4030-530T140 | PROD Tech | SMD | 2,855 | $0.1155 $0.165 | ||
| SBH4030S470MTT | Sunltech | SMD | 340 | $ 0.1186 | ||
| SBK201209T-600Y-N | Chilisin | SMD | 4,000 | $ 0.008 | ||
| SBY100505T-700Y-N | Chilisin | SMD | 8,650 | $0.0038 $0.0047 | ||
| UPB201209T-500Y-N | Chilisin | SMD | 0 | $ 0.0101 | ||
| ABH403025T530 | Coilank | SMD | 0 | $ 0.0602 |

