LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD00IA5MHFV-MTR product image
  • BD00IA5MHFV-MTR thumbnail 1
  • BD00IA5MHFV-MTR thumbnail 2
  • BD00IA5MHFV-MTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM BD00IA5MHFV-MTRRoHS

Manufacturer
MPN
BD00IA5MHFV-MTR
LCSC Part #
C3764366
Packaging
HVSOF-6
Customer #
Key Attributes
Automotive 0.5A Variable Output LDO Regulator
Datasheetpdf iconROHM BD00IA5MHFV-MTR
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8117$ 0.81
10+$ 0.6598$ 6.60
30+$ 0.5831$ 17.49
100+$ 0.5079$ 50.79
500+$ 0.4005$ 200.25
1,000+$ 0.3775$ 377.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM
PackagingHVSOF-6
Output Voltage800mV~4.5V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)250uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

BD00IA5MHFV-M is a LDO regulator with output current 0.5A. The output accuracy is ±3% between Ta = -40°C to +105°C. The variable output voltage can be varied from 0.8V to 4.5V using external resistors. It has package type: HVSOF6 which is small and good heat resistance. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

Features

AI Translation
  • AEC-Q100 Qualified
  • High Accuracy Reference Voltage Circuit
  • Built-in Over Current Protection Circuit (OCP)
  • Built-in Thermal Shut Down Circuit (TSD)
  • With Shutdown Switch

Applications

AI Translation
  • Automotive (Body)