Sichainsemi S1P14R120HSE-A
| Manufacturer | SichainsemiAsian Brands |
| MPN | S1P14R120HSE-A |
| LCSC Part # | C37636089 |
| Packaging | SOT-227 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 120A SOT-227 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Sichainsemi | |
| Packaging | SOT-227 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 247pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 349W | |
| RDS(on) | 21mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.521nF | |
| Gate Charge(Qg) | 230nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching possible
- Very low switching losses
- High blocking voltage with low on-resistance
- Temperature independent turn-off switching losses
- Ultra-low thermal resistance
- Isolated back-side
Applications
AI Translation
- Solar power optimizer
- UPS system
- Motor drives
- High power converters
- Photovoltaic, wind power generation
- Induction heating equipment
- Smart grid transmission and distribution
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.0803$ 19.6183 | $ 19.62 |
| 30+ | $ 21.9194$ 18.6315 | $ 558.95 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



