Sichainsemi S1P05R120HBB
| Manufacturer |
Sichainsemi
Asian Brands |
| Mfr. Part # | S1P05R120HBB |
| LCSC Part # | C37636038 |
| Package | Through Hole,62.8x56.8mm |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 240A Through Hole,62.8x56.8mm |
| Description | 2 N-Channel 1.2kV 240A Through Hole,62.8x56.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Sichainsemi | |
| Package | Through Hole,62.8x56.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 71.6984 $ 55.9248 | $ 55.92 |
24+ | $ 68.0952 $ 53.1143 | $ 1274.74 |
Standard Packaging 12/Full
Tray | ||
Better price for more quantity?
$