YFW KBL401
| Manufacturer | YFWAsian Brands |
| MPN | KBL401 |
| LCSC Part # | C37636018 |
| Packaging | KBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 100V KBL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
4.0A glass passivated bridge rectifier, reverse voltage 100 to 1000V, forward current 4.0A.
Features
AI Translation
- Surge overload rating: 125A peak
- Polarity: as marked on body
- PCB compatible
- Plastic material with UL flammability rating 94V-0
- Molded plastic construction for reliable performance and low cost
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2351 | $ 1.18 |
| 50+ | $ 0.1847 | $ 9.24 |
| 150+ | $ 0.163 | $ 24.45 |
| 500+ | $ 0.136 | $ 68.00 |
| 2,500+ | $ 0.124 | $ 310.00 |
| 5,000+ | $ 0.1168 | $ 584.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
4.0A glass passivated bridge rectifier, reverse voltage 100 to 1000V, forward current 4.0A.
Features
AI Translation
- Surge overload rating: 125A peak
- Polarity: as marked on body
- PCB compatible
- Plastic material with UL flammability rating 94V-0
- Molded plastic construction for reliable performance and low cost
C37636018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



