YFW 1SMA4740A
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 1SMA4740A |
| LCSC Part # | C37635984 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 1W DO-214AC(SMA) |
| Description | Independent 1W 9.5V~10.5V 10V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YFW | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0377 | $ 0.38 |
100+ | $ 0.0295 | $ 2.95 |
300+ | $ 0.0254 | $ 7.62 |
1,000+ | $ 0.0223 | $ 22.30 |
5,000+ | $ 0.0204 | $ 102.00 |
10,000+ | $ 0.0192 | $ 192.00 |
Standard Packaging 5000/Full
Reel | ||