YFW FZT605TA
| Manufacturer | YFWAsian Brands |
| MPN | FZT605TA |
| LCSC Part # | C37635978 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | NPN Plastic-Encapsulate Transistors, Silicon planar medium power darlington transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10nA | |
| Vbe Saturation(VBE(sat)) | 1.8V | |
| Vbe On(VBE(on)) | 1.7V | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Vce Saturation(VCE(sat)) | 1.5V@1A,1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guaranteed hFE specifications up to 2A
- Low saturation voltage
- Complementary to FZT705
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1582 | $ 0.79 |
| 50+ | $ 0.1231 | $ 6.16 |
| 150+ | $ 0.1081 | $ 16.22 |
| 500+ | $ 0.0893 | $ 44.65 |
| 2,500+ | $ 0.083 | $ 207.50 |
| 5,000+ | $ 0.078 | $ 390.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10nA | |
| Vbe Saturation(VBE(sat)) | 1.8V | |
| Vbe On(VBE(on)) | 1.7V | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Vce Saturation(VCE(sat)) | 1.5V@1A,1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guaranteed hFE specifications up to 2A
- Low saturation voltage
- Complementary to FZT705
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



