LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MAC97A6 product image
  • MAC97A6 thumbnail 1
  • MAC97A6 thumbnail 2
  • MAC97A6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MAC97A6RoHS

Manufacturer
YFWAsian Brands
MPN
MAC97A6
LCSC Part #
C37635973
Packaging
SOT-23-3L
Customer #
Key Attributes
0.8A 4 Quadrants TRIACs
Datasheetpdf iconYFW MAC97A6
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0457$ 0.46
100+$ 0.0361$ 3.61
300+$ 0.0314$ 9.42
3,000+$ 0.0278$ 83.40
6,000+$ 0.0249$ 149.40
9,000+$ 0.0235$ 211.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYFW
PackagingSOT-23-3L
Operating Temperature-40℃~+125℃
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)7mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
Gate Trigger Voltage (Vgt)1.2V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • With high ability to withstand the shock loading of large current
  • With high commutation performances
  • 4 quadrants products especially recommended for use on inductive load

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation