LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW BAT54CT product image
  • BAT54CT thumbnail 1
  • BAT54CT thumbnail 2
  • BAT54CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW BAT54CTRoHS

Manufacturer
YFWAsian Brands
MPN
BAT54CT
LCSC Part #
C37635956
Packaging
SOT-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOT-523
Datasheetpdf iconYFW BAT54CT
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.021$ 0.42
200+$ 0.0163$ 3.26
600+$ 0.0137$ 8.22
3,000+$ 0.0124$ 37.20
9,000+$ 0.011$ 99.00
21,000+$ 0.0103$ 216.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingSOT-523
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)800mV@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage
  • Guard ring protected
  • Compact plastic SMD package