Viking AR03BTC1202
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR03BTC1202 |
| LCSC Part # | C37635726 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 12kΩ ±0.1% 62.5mW 0603 |
| Description | 12kΩ ±0.1% 62.5mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,820
4,820
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0144 | $ 0.29 |
200+ | $ 0.0141 | $ 2.82 |
600+ | $ 0.0138 | $ 8.28 |
2,000+ | $ 0.0136 | $ 27.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$