Viking CSRV0207FTDT0200
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | CSRV0207FTDT0200 |
| LCSC Part # | C37635716 |
| Package | MELF-0207 |
| Customer # | |
| Key Attributes | RES 20Ω ±1% 1W MELF-0207 |
| Description | 20Ω 1W ±50ppm/℃ ±1% MELF-0207 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | MELF-0207 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
950
950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0364 | $ 0.36 |
100+ | $ 0.0356 | $ 3.56 |
300+ | $ 0.035 | $ 10.50 |
1,000+ | $ 0.0345 | $ 34.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$