TOGNJING XOS32032000LT00351005
| Manufacturer |
TOGNJING
Asian Brands |
| Mfr. Part # | XOS32032000LT00351005 |
| LCSC Part # | C37635419 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32MHz CMOS SMD |
| Description | Oscillator 32MHz ±10ppm CMOS 1.62V~3.63V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,355
7,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2585 $ 0.2456 | $ 1.23 |
50+ | $ 0.2284 $ 0.2170 | $ 10.85 |
150+ | $ 0.2154 $ 0.2047 | $ 30.71 |
500+ | $ 0.1993 $ 0.1894 | $ 94.70 |
3,000+ | $ 0.1922 $ 0.1826 | $ 547.80 |
6,000+ | $ 0.1879 $ 0.1786 | $ 1071.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$