TOGNJING XOS20040000LT00351005
| Manufacturer |
TOGNJING
Asian Brands |
| Mfr. Part # | XOS20040000LT00351005 |
| LCSC Part # | C37635400 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | XTAL OSC 40MHz CMOS SMD |
| Description | Oscillator 40MHz ±10ppm CMOS 1.62V~3.63V SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,969
8,969
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2931 | $ 0.29 |
10+ | $ 0.2563 | $ 2.56 |
30+ | $ 0.2402 | $ 7.21 |
100+ | $ 0.2194 | $ 21.94 |
500+ | $ 0.2114 | $ 105.70 |
1,000+ | $ 0.2066 | $ 206.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$