TOGNJING XTM32026000FT00351001
| Manufacturer |
TOGNJING
Asian Brands |
| Mfr. Part # | XTM32026000FT00351001 |
| LCSC Part # | C37635380 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 9pF SMD |
| Description | Crystal 26MHz ±10ppm 9pF 30Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
59,070
59,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0568 $ 0.0540 | $ 0.54 |
100+ | $ 0.0458 $ 0.0436 | $ 4.36 |
300+ | $ 0.0403 $ 0.0383 | $ 11.49 |
3,000+ | $ 0.035 $ 0.0333 | $ 99.90 |
6,000+ | $ 0.0317 $ 0.0302 | $ 181.20 |
9,000+ | $ 0.03 $ 0.0285 | $ 256.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$