LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32016000FT00351006 product image
  • XTM32016000FT00351006 thumbnail 1
  • XTM32016000FT00351006 thumbnail 2
  • XTM32016000FT00351006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32016000FT00351006RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32016000FT00351006
LCSC Part #
C37635373
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 16MHz 9pF SMD
Datasheetpdf iconTOGNJING XTM32016000FT00351006
In-Stock: 14,690
14,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0576$ 0.58
100+$ 0.046$ 4.60
300+$ 0.0402$ 12.06
3,000+$ 0.0336$ 100.80
6,000+$ 0.0302$ 181.20
9,000+$ 0.0284$ 255.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±10ppm
Frequency16MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN