TOGNJING XTM32012000QT00351006
| Manufacturer |
TOGNJING
Asian Brands |
| Mfr. Part # | XTM32012000QT00351006 |
| LCSC Part # | C37635371 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Description | Crystal 12MHz ±10ppm 20pF 60Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
54,160
54,160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0435 $ 0.0414 | $ 0.41 |
100+ | $ 0.0384 $ 0.0365 | $ 3.65 |
300+ | $ 0.0359 $ 0.0342 | $ 10.26 |
3,000+ | $ 0.0328 $ 0.0312 | $ 93.60 |
6,000+ | $ 0.0313 $ 0.0298 | $ 178.80 |
9,000+ | $ 0.0306 $ 0.0291 | $ 261.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$