KYET MMKP154J3F2702
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP154J3F2702 |
| LCSC Part # | C37635269 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 150nF 2kV ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 132 |
| Sales Unit | Piece |
In-Stock:
84
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8228 | $ 0.82 |
10+ | $ 0.6635 | $ 6.64 |
30+ | $ 0.5831 | $ 17.49 |
132+ | $ 0.5042 | $ 66.55 |
528+ | $ 0.4563 | $ 240.93 |
1,056+ | $ 0.4315 | $ 455.66 |
Standard Packaging 132/Full
Box | ||
Better price for more quantity?
$