KYET MMKP392J3A1001
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP392J3A1001 |
| LCSC Part # | C37635237 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 3.9nF ±5% 1kV Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
565 
565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0968 | $ 0.48 |
50+ | $ 0.0766 | $ 3.83 |
150+ | $ 0.0664 | $ 9.96 |
500+ | $ 0.0588 | $ 29.40 |
2,500+ | $ 0.0527 | $ 131.75 |
5,000+ | $ 0.0497 | $ 248.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$