JXTCONN FC-1010P-100T3
| Manufacturer | JXTCONNAsian Brands |
| MPN | FC-1010P-100T3 |
| LCSC Part # | C37635127 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.3mm 10P 1mm Same Side 10cm Flat Flex Jumpers, Cables (FFC, FPC) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
In-Stock: 1,975
1,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0512$ 0.0333 | $ 0.17 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


