JXTCONN FC-0516P-100F3
| Manufacturer | JXTCONNAsian Brands |
| MPN | FC-0516P-100F3 |
| LCSC Part # | C37635046 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.3mm 16P 0.5mm Reverse 10cm Flat Flex Jumpers, Cables (FFC, FPC) |
| Datasheet | JXTCONN FC-0516P-100F3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


