LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
35% OFF
JXTCONN C200F21-4P200C1-111 product image
  • C200F21-4P200C1-111 thumbnail 1
  • C200F21-4P200C1-111 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cable Assembly Rectangular L200mm Single End

Manufacturer
JXTCONNAsian Brands
MPN
C200F21-4P200C1-111
LCSC Part #
C37635021
Packaging
-
Customer #
Key Attributes
2mm Rectangular Cable Assemblies
Datasheetpdf iconJXTCONN C200F21-4P200C1-111

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
ManufacturerJXTCONN
Packaging-
CopperContent-
NumberOfTerminals(PCS)-
NumberOfWires(PCS)-
ConnectorSystem-
NumberOfAdhesiveShells(PCS)-
WireRodUL1007 26AWG
Centerline(Pitch)-
Conductor diameter-
Category-
ThreadLength20cm
Suggested warranty period-
temperature range-
Actual warranty period-
specifications-
Wire gauge26AWG
Conduction resistance-
Buckle-
Wire spacing-
contact-
WireDiameter(mm)-
WithstandVoltage-;-
Digit-
InsulationResistance-;-
Number Of Poles-
ContactResistance-
RatedCurrent-
RatedVoltage-
impedance-
gain-
frequency-
RF series-
material quality-
Maximum current-
Number of ports-
Maximum voltage-
Insulation strength-
Pitch2mm
Number of stitches4P
ProductUsage-
ProductLineGauge-
attachment-
WorkingTemperature-
Connection mode-
Number of connected endsSingle-ended
typeTerminal wire
Line number4.0
Interface type-
Tail processingTin plated
Pin count-
Standing Poppy-
Applicable wire range-
Material thickness-
Insert thickness-
Wiring Method-
CoreWireGauge-
ApplicableSubstrateThickness-
ColorWhite, red, yellow, black
size-
material-
Length-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1773$ 0.1153$ 0.58
Standard Packaging100/Full Bag
Better price for more quantity?
$