LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec HLS308A12 product image
  • HLS308A12 thumbnail 1
  • HLS308A12 thumbnail 2
  • HLS308A12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nidec HLS308A12RoHS

Manufacturer
MPN
HLS308A12
LCSC Part #
C3763062
Packaging
-
Customer #
Key Attributes
SWITCH ROCKER 3PST 8A 125V
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.049$ 4.05
10+$ 3.9554$ 39.55
30+$ 3.8925$ 116.78
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerNidec
Packaging-
Voltage Rating (AC)125V
Operating Temperature-15℃~+85℃
Circuit3PST
Actuator ColorWhite
Actuator Type-
Actuator IdentifierNo Marking
Life5,000 cycles
Current Rating8A
Termination StylePC Pin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece