LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse NANOSMDC012F-2 product image
  • NANOSMDC012F-2 thumbnail 1
  • NANOSMDC012F-2 thumbnail 2
  • NANOSMDC012F-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse NANOSMDC012F-2RoHS

Manufacturer
MPN
NANOSMDC012F-2
LCSC Part #
C3762761
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 48V 120mA 1206
Datasheetpdf iconLittelfuse NANOSMDC012F-2
In-Stock: 9,975
9,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1322$ 0.66
50+$ 0.1066$ 5.33
150+$ 0.0937$ 14.06
500+$ 0.0841$ 42.05
3,000+$ 0.0765$ 229.50
6,000+$ 0.0726$ 435.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max48V
Hold Current120mA
Pitch-
Current - Max10A
Power Dissipation500mW
Trip Current390mA
Height1mm
Length3.2mm
Width1.6mm
Resistance @ 25℃1.4Ω
Time to Trip(Max)200ms
Resistance - Post Trip (R1) (Max)6.5Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece